Need more?
| Quantity | Price |
|---|---|
| 1+ | $126.760 |
| 100+ | $126.760 |
| 200+ | $126.760 |
| 500+ | $126.760 |
| 1000+ | $126.760 |
Product Information
Product Overview
AMESP600-27SMNZ is an AMESP600-MNZ series 600W AC/DC power supply that offers greater cost-effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage and an output voltage will offer many benefits to your new system design. This offers great operating temperatures, from -40°C to 50°C with full power, and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of over 300,000h, output short-circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP), and over-temperature protection (OTP). This is suitable for grid power, ATM machine, instrumentation, industrial controls, telecommunication, and medical equipment applications. Certified by EN/BS EN 62368-1, design to meet IEC/UL 62368-1, EN 61558-2-16, EN 61558-1, EN 60335-1, GB4943.1, IEC/EN 60601-1.
- Input voltage range from 85 to 277VAC/47 to 63Hz, 110 to 390VDC, output voltage is 27V
- Maximum output current is 22.3A, typical efficiency at 230VAC is 94%
- Maximum low ripple and noise, 150mV(p-p), regulated output
- Active power factor correction, PFC <gt/> 0.95
- Metal (1100 aluminum, SGCC) case material
- 3 years warranty
- Dimension (L x W x H) is 4.00 x 8.00 x 1.60inch
Technical Specifications
ITE, Household & Medical
600W
22.3A
-
-
-
Adjustable, Fixed
No SVHC (23-Jan-2024)
1Outputs
27V
-
-
-
80V AC to 277V AC
AMESP600-MNZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate