Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMESP500U-12SNZ-PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM1350
Product RangeAMESP500U-NZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $135.030 |
| 100+ | $121.520 |
| 200+ | $113.010 |
| 500+ | $106.220 |
| 1000+ | $100.900 |
Price for:Each
Minimum: 20
Multiple: 20
$2,700.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMESP500U-12SNZ-PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM1350
Product RangeAMESP500U-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max500.4W
Output Voltage - Output 112V
Output Current - Output 141.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V to 264V
Power Supply Output TypeFixed
Product RangeAMESP500U-NZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
500.4W
Output Current - Output 1
41.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V to 264V
Product Range
AMESP500U-NZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
