
Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.500 |
| 100+ | $60.750 |
| 200+ | $56.480 |
| 500+ | $53.090 |
| 1000+ | $50.440 |
Product Information
Product Overview
AMESP200U-12S277JZ is a AMESP200U-277JZ series efficient, enclosed, fanless, semi-potted, and ultranarrow AC-DC power supply module. Offering a wide commercial input voltage range, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 70°C with full power up to 50°C and features an isolation of 4000VAC with improved reliability and system safety. Additionally, it has operating altitude of 5000m. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. It is great for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications.
- PFC <gt/> 0.95, 150% peak load output for 1 second
- Designed to meet EN/UL/BS EN62368-1, EN60335-1, EN61558-1, GB4943.1 approvals
- 3 year warranty, single output
- Input voltage rating is 85 to 305VAC, 120 to 430VDC, input current is 2.5A maximum (115VAC)
- Maximum output wattage is 200.4W
- Nominal output voltage/current (Vo/Io) is 12V/16.7A
- Adjustable output voltage is 11.4 to 12.6V
- Maximum capacitive load is 8000µF, typical efficiency is 93% at 230VAC
- Metal (AL6063, SGCC) case material
- Dimension is 7.71 x 2.16 x 1.02inch
Technical Specifications
ITE, Industrial & Household
200.4W
16.7A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
12V
-
-
-
85V AC to 305V AC
AMESP200U-277JZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
