Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMES50-0524DNZCopy
Newark Part No.27AK1799
Product RangeAMES50-NZ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.690 |
| 100+ | $28.520 |
| 200+ | $26.520 |
| 500+ | $24.920 |
| 1000+ | $23.680 |
Price for:Each
Minimum: 1
Multiple: 1
$31.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMES50-0524DNZCopy
Newark Part No.27AK1799
Product RangeAMES50-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs2Outputs
Output Power Max53.6W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 224V
Output Current - Output 21.4A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAMES50-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
53.6W
Output Current - Output 1
4A
Output Current - Output 2
1.4A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AMES50-NZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
