Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEPR5-05100AZCopy
Newark Part No.26AK5499
Product RangeAMEPR5-AZ Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 200+ | $16.200 |
| 500+ | $15.220 |
| 1000+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR5-05100AZCopy
Newark Part No.26AK5499
Product RangeAMEPR5-AZ Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max5W
Output Voltage Max5V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAMEPR5-AZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
5V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
5W
Output Current
1A
Input Voltage Min
90V
Product Range
AMEPR5-AZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
