Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30-4260Z
Newark Part No.26AK5331
Product RangeAMEPR30-Z Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 100+ | $8.000 |
| 200+ | $7.440 |
| 500+ | $6.990 |
| 1000+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30-4260Z
Newark Part No.26AK5331
Product RangeAMEPR30-Z Series
Technical Datasheet
Power Supply ApplicationsHazardous Locations
Output Power Max25.2W
Output Voltage Max42V
Output Current600mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAMEPR30-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Hazardous Locations
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
25.2W
Output Current
600mA
Input Voltage Min
90V
Product Range
AMEPR30-Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate