
Product Information
Product Overview
AMEOFL3-5S277HANZ is an AMEOFL3-277HANZ series highly efficient, green 1.98W AC-DC converter. It features an ultra-wide input range accepting either AC or DC voltage, high efficiency, compact size in an open frame, low power consumption, and CLASS II reinforced insulation. A variety of EMC external circuits enable this to meet the needs of multiple industries. This converter offers great operating temperatures, from -40°C to 85°C, and also boasts an isolation of 3000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1000,000h, output short circuit protection (OSCP), and output over-current protection (OCP). This is suitable for industrial control, electric power, instrumentation, and smart home applications. Application includes power grid, telecom. Approved by UL 62368-1, design to meet IEC/EN60335, IEC/EN61558, IEC/EN/UL62368.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 70 to 430VDC, output voltage is 5V
- Output current is 0.6A, efficiency at 230VAC is 72%
- Open frame package, universal input
- Maximum low ripple and noise, 150mV(p-p)
- Typical switching frequency is 55KHz
- 3 years warranty
- Dimensions (L x W x H) is 1.04 x 0.50 x 0.47inch
Technical Specifications
ITE & Household
-
85V AC to 305V AC
5V
-
-
-
AMEOFL3-277HANZ Series
1 Output
3W
Adjustable, Fixed
600mA
-
-
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
