Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEM5-48SY
Newark Part No.42AK3942
Product RangeAMEM5-Y Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 100+ | $14.570 |
| 200+ | $12.670 |
| 500+ | $10.770 |
| 1000+ | $9.690 |
Price for:Each
Minimum: 10
Multiple: 10
$158.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEM5-48SY
Newark Part No.42AK3942
Product RangeAMEM5-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 148V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width26mm
Height15.5mm
Depth26mm
Product RangeAMEM5-Y Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMEM5-48SY is an AMEM5-Y series high power density AC/DC converter. It is available in the small 1x1inch PCB mountable package, boasting the lowest height profile in the 4000VAC isolation range and a large MTBF. The AMEM5-Y series features a 10,000μF maximum capacitance load and many protective features such as over load, over voltage and continuous short circuit protection. This new power converter will simplify industrial and commercial product designs while increasing their affordability.
- Input voltage range from 85-264VAC/47-63Hz, 120-370VDC
- Output voltage is 48V
- Maximum output current is 0.10A
- Efficiency at 230VAC is 77.5%
- Switching frequency is 125KHz at single output
- Operating temperature range from -25°C to +70°C
- Plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 1.00 x 1.00 x 0.60inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
100mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
15.5mm
Product Range
AMEM5-Y Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
26mm
Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate