Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEL60-12SHAGY
Newark Part No.21AM1279
Product RangeAMEL60-HAGY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.880 |
| 100+ | $27.930 |
| 250+ | $26.990 |
Price for:Each
Minimum: 50
Multiple: 50
$1,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL60-12SHAGY
Newark Part No.21AM1279
Product RangeAMEL60-HAGY Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V to 264V
Width2.05mm
Height1.16mm
Depth3.43mm
Product RangeAMEL60-HAGY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V to 264V
Height
1.16mm
Product Range
AMEL60-HAGY Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
2.05mm
Depth
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate