Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL5-5SMAZCopy
Newark Part No.27AK5484
Product RangeAMEL5-MAZ Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.660 |
| 200+ | $16.310 |
| 500+ | $15.330 |
| 1000+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$19.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL5-5SMAZCopy
Newark Part No.27AK5484
Product RangeAMEL5-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width28mm
Height17.8mm
Depth51.5mm
Product RangeAMEL5-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMEL5-5SMAZ is an AMEL5-MAZ series 5W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, small package, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 5V, maximum output current is 1A
- Efficiency is 74(115VAC, 230VAC)
- Typical switching frequency is 132KHz
- Plastic (flammability to UL 94V-0) case material
- Temperature range from -40°C to +80°C
- Dimensions (L x W x H) is 2.03 x 1.10 x 0.70inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.8mm
Product Range
AMEL5-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28mm
Depth
51.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
