Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL45-24SHAGYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM1276
Product RangeAMEL45-HAGY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 200+ | $18.900 |
| 500+ | $14.900 |
| 1000+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL45-24SHAGYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM1276
Product RangeAMEL45-HAGY Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max45.6W
Output Voltage - Output 124V
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V to 264V
Width2.05mm
Height1.18mm
Depth3.43mm
Product RangeAMEL45-HAGY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
45.6W
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V to 264V
Height
1.18mm
Product Range
AMEL45-HAGY Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
2.05mm
Depth
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
