Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL20-15SMAZ
Newark Part No.27AK5372
Product RangeAMEL20-MAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 1000+ | $31.500 |
Price for:Each
Minimum: 7
Multiple: 7
$234.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL20-15SMAZ
Newark Part No.27AK5372
Product RangeAMEL20-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 115V
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width30.86mm
Height25.1mm
Depth56.48mm
Product RangeAMEL20-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AMEL20-MAZ series 20W AC-DC/DC-DC converter
- Input voltage range from 90 to 264VAC, 47-440Hz, 130-370VDC
- Output voltage is 15V
- Maximum output current is 1.33A
- Efficiency is 80% at 115VAC
- I/O isolation of 4000VAC
- Over load, over voltage, short circuit protection
- Energy star compliant
- Ultra-small package
- Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
20W
Output Current - Output 1
1.33A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
25.1mm
Product Range
AMEL20-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
30.86mm
Depth
56.48mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
