Need more?
| Quantity | Price |
|---|---|
| 1+ | $130.920 |
| 100+ | $117.820 |
| 200+ | $109.560 |
| 500+ | $102.980 |
| 1000+ | $97.820 |
Product Information
Alternatives for AMEDP240-24SNZ
1 Product Found
Product Overview
AMEDP240-24SNZ is an AMEDP240-NZ series low-cost high power DIN-rail mounting AC/DC converter that features a cost-effective, energy efficient green power supply solution. This can benefit user's new industrial system design. This offers great operating temperature range from -40°C to 70°C, this also features an isolation of 3000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), over temperature protection (OTP) and an output over-voltage protection (OVP) come standard. The AMED240-NZ is perfect for electric distribution box, grid power, instrumentation, CNC, telecom, industrial control panel, building automation applications. Agency approved by CE EN62368 and designed to meet IS13252 part 1, IEC/UL/BS62368-1, UL61010-1, UL508, EN61558-2.
- Low ripple and noise of 150mV(p-p) maximum, ultra wide input
- Input voltage range from 85 to 264VAC/47 to 63Hz/120 to 370VDC
- 240W maximum output wattage, 24V output voltage
- 10A maximum output current, 94% typical efficiency at 230VAC
- Class I protection, metal (AL1100, SGCC) and plastic (PC940) case material
- 100KHz typical switching frequency
- 3 years warranty
- Dimension (L x W x H) is 2.13 x 4.88 x 4.33inch
Technical Specifications
ITE, Laboratory Equipment, Industrial
240W
10A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1 Output
24V
-
-
-
85V AC to 264V AC
AMEDP240-NZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate