
| Quantity | Price |
|---|---|
| 1+ | $36.440 |
| 200+ | $35.260 |
| 500+ | $26.920 |
| 1000+ | $23.560 |
Product Information
Product Overview
AMED60S-15SGY is an AMED60S-GY series whole new step shape DIN rail bracket AC-DC converter. It features a cost-effective and energy-efficient design. This lightweight converter has an extremely compact design for space savings, making it ideal for applications such as industrial control equipment, building automation, and various harsh environments. It includes ambient air-cooling vents at the top and bottom to enhance thermal performance. The DIN rail design allows for easy installation and removal for maintenance while efficiently organizing electrical cables. Additionally, it comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output over-voltage protection (OVP). It is suitable for applications including power grids, industrial and telecommunications.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 60W max output wattage, 15V output voltage, 4000mA max output current, 89% typ efficiency (230VAC)
- Low ripple & noise of 120mV(p-p) max at 20MHz bandwidth
- Overvoltage category III (OVC III)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 2.05 x 3.54 x 2.28inch
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Industrial
60W
4A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
15V
-
-
-
90V AC to 264V AC
AMED60S-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
