| Quantity | Price |
|---|---|
| 100+ | $19.980 |
| 200+ | $18.380 |
| 500+ | $15.960 |
| 1000+ | $15.160 |
Product Information
Product Overview
AMED10-5SGY is an AMED10-GY series slim DIN-rail mounting AC/DC converter. It offers a cost-effective and energy-efficient power supply solution. It features ambient air-cooling vents at both the top and bottom of the converter, facilitating easy installation and maintenance while providing high power densities. This design also allows users to neatly organize all electrical components. The converter comes standard with a high MTBF of 2,834,500 hours, output overload protection, output short-circuit protection, and output over-voltage protection (OVP). It is suitable for electric distribution boxes, grid power, instrumentation, CNC controllers, telecom, industrial control panels, building automation, and many other applications. Approvals include UL508 and BS/EN62368-1.
- Wide input voltage range from 90 to 264VAC/127 to 370VDC/47 to 63Hz
- 10W max output wattage, 5V output voltage, 2A max output current, 77% typ efficiency (230VAC)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, leakage current < 10mA)
- Low ripple & noise of 80mV(p-p)
- DC OK signal output indication, 3 years warranty
- Plastic case material
- Operating temperature range from -20 to +70°C
- Dimension (L x W x H) is 0.91 x 3.94 x 3.62inch
Technical Specifications
ITE & Industrial
10W
2A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
5V
-
-
-
90V AC to 264V AC
AMED10-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate