Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME15-12SMAZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AK6166
Product RangeAME15-MAZ Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 1000+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME15-12SMAZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AK6166
Product RangeAME15-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width46.5mm
Height21mm
Depth65mm
Product RangeAME15-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AME15-12SMAZ is an AME15-MAZ series 15W AC-DC / DC-DC converter. It features 4000VAC I/O isolation, soft start, energy star compliant. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 12V, maximum output current is 1.25A
- Efficiency is 78%(115VAC), 79%(230VAC)
- Typical switching frequency is 132KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 2.56 x 1.83 x 0.83inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
21mm
Product Range
AME15-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
46.5mm
Depth
65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
