Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMA40DR5L-120033YCopy
Newark Part No.27AK5074
Product RangeAMA40D-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
| 500+ | $13.810 |
| 1000+ | $13.030 |
Price for:Each
Minimum: 50
Multiple: 50
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA40DR5L-120033YCopy
Newark Part No.27AK5074
Product RangeAMA40D-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.34A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA40D-Y Series
Plug TypeIEC 60320 C14 Inlet
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMA40DR5L-120033Y is an AMA40D-Y series small industrial grade desktop adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 40W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC60950-1, IEC62368-1, FCC Class B, CISPR22 Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Output voltage is 3.3VDC, efficiency is 87%
- Maximum output current is 3.34A
- Low ripple & noise, up to 120mV(p-p), max
- Regulated output
- Standard C14 inlet straight plug
- Operating temperature range from 0°C to +40°C
- 3 year warranty
- Over-voltage protection
- Dimension (L x W x H) is 4.37 x 2.05 x 1.26inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
3.34A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA40D-Y Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
