
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
| 500+ | $13.810 |
| 1000+ | $13.030 |
Product Information
Product Overview
AMA40DR4-120033Y is an AMA40D-Y series small industrial grade desktop adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 40W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC60950-1, IEC62368-1, cULus UL62368-1, EN62368-1, FCC Class B, CISPR22 Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). Application includes portable equipment, industrial.
- Input voltage range from 90 to 264VAC, output voltage is 12VDC
- Maximum output current is 3.34A, efficiency is 87%
- Maximum output power is 40W
- Maximum low ripple & noise is 120mV(p-p)
- Regulated output
- Operating temperature range from 0°C to 40°C
- Dimensions (L x W x H) is 4.37 x 2.05 x 1.26inch
Technical Specifications
ITE
40W
3.34A
-
-
Fixed
AMA40D-Y Series
No SVHC (25-Jun-2025)
1 Output
12V
-
5.5mm x 2.1mm Plug
-
90V AC to 264V AC
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
