Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMA36ER4-120300YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AK5035
Product RangeAMA36-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 120+ | $12.600 |
| 600+ | $11.320 |
| 1080+ | $10.740 |
Price for:Each
Minimum: 120
Multiple: 120
$1,512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA36ER4-120300YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AK5035
Product RangeAMA36-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.1mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA36-Y Series
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMA36ER4-120300Y is an AMA36-Y series small industrial grade wall mount adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 36W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Output voltage is 12VDC, output current is 3A
- Efficiency is 88%
- Standard EU plug
- Low ripple & noise is 200mV(p-p), max
- Regulated output
- 3 year warranty
- Operating temperature range from 0°C to 40°C
- Dimension (L x W x H) is 3.23 x 1.36 x 3.56inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA36-Y Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.1mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
