Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM8TW-11012SH30ZCopy
Newark Part No.28AK3682
Product RangeAM8TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.960 |
| 100+ | $29.660 |
| 200+ | $27.580 |
| 500+ | $25.930 |
| 1000+ | $24.630 |
Price for:Each
Minimum: 10
Multiple: 10
$329.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM8TW-11012SH30ZCopy
Newark Part No.28AK3682
Product RangeAM8TW-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1665mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min42V
Input Voltage DC Max176V
Product RangeAM8TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM8TW-Z series 8W DC to DC converter
- Input voltage range from 42 to 176V, output voltage is 12V
- Maximum output current is 665mA, isolation is 3000VDC, efficiency is 84%
- Wide 4:1 input range, remote On/Off control
- Over voltage/overload, continuous short circuit protection
- Under voltage lockout
- Nickel plated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
665mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
42V
Product Range
AM8TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
20.32mm
Depth
31.8mm
Input Voltage DC Max
176V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
