Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM6GO-4805SNZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27AK4472 |
| Product Range | AM6GO-NZ Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 100+ | $4.920 |
| 200+ | $4.570 |
| 500+ | $4.290 |
| 1000+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM6GO-4805SNZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27AK4472 |
| Product Range | AM6GO-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Open Frame |
| Input Ratio | - |
| Output Power Max | 6W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 1.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 8.2mm |
| Height | 12.8mm |
| Depth | 22mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| Product Range | AM6GO-NZ Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1.2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 12.8mm |
| Input Voltage DC Min | 36V |
| Product Range | AM6GO-NZ Series |
| DC / DC Converter Type | Open Frame |
|---|---|
| Output Power Max | 6W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 8.2mm |
| Depth | 22mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
