Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM60EW-2405SZCopy
Newark Part No.28AK3565
Product RangeAM60EW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.030 |
| 100+ | $88.220 |
| 200+ | $82.040 |
| 500+ | $77.110 |
| 1000+ | $73.250 |
Price for:Each
Minimum: 10
Multiple: 10
$980.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM60EW-2405SZCopy
Newark Part No.28AK3565
Product RangeAM60EW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11.5mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM60EW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM60EW-2405SZ is an AM60EW-Z series 60W DC to DC converter with wide 4:1 input range.
- Input voltage range from 9-36VDC, output voltage is 5VDC
- Maximum output current is 12A, isolation is 1600VDC
- Efficiency is 92.5%
- Remote on/off function
- No minimum load required
- Adjustable Output Voltage
- Over current, over voltage, over temperature & continuous short circuit protection, soft start
- Operating temperature -40°C to + 75°C
- Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.5mm
Input Voltage DC Min
9V
Product Range
AM60EW-Z Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
