Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405DZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AK2814
Product RangeAM3TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.380 |
| 5+ | $27.610 |
| 10+ | $27.250 |
| 50+ | $26.660 |
| 100+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$28.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405DZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AK2814
Product RangeAM3TW-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2-300mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM3TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
-300mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM3TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM3TW-2405DZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
