AM3TW-Z Series Isolated Through Hole DC / DC Converters :
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 18V | 84mA | -18V | -84mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 454mA | -3.3V | -454mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 7.2V | 417mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $16.970 100+ $15.260 200+ $14.190 500+ $13.330 1000+ $12.660 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+ $18.090 100+ $16.280 200+ $15.140 500+ $14.210 1000+ $13.500 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ $19.680 100+ $17.710 200+ $16.460 500+ $15.470 1000+ $14.680 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||