Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3T-2409S-RZCopy
Newark Part No.28AK1622
Product RangeAM3T-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 100+ | $13.080 |
| 200+ | $12.160 |
| 500+ | $11.430 |
| 1000+ | $10.850 |
Price for:Each
Minimum: 10
Multiple: 10
$145.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3T-2409S-RZCopy
Newark Part No.28AK1622
Product RangeAM3T-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM3T-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3T-2409S-RZ is an AM3T-RZ series 3W DC to DC converter in a low profile metal package.
- Input voltage range from 18-36VDC, output voltage is 9VDC
- Maximum output current is 333mA, isolation is 1500VDC
- Efficiency is 78%
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- Continuous, auto recovery short circuit protection
- Operating temperature range from -40°C to +85°C
- Typical switching frequency is 266KHz (100% load)
- Free air convection cooling
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
333mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM3T-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
