Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3T-0507S-RVZCopy
Newark Part No.28AK1405
Product RangeAM3T-RVZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3T-0507S-RVZCopy
Newark Part No.28AK1405
Product RangeAM3T-RVZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 17.2V
Output Current - Output 1417mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.7mm
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM3T-RVZ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AM3T-RVZ series 3W DC-DC converter
- Input voltage range from 4.5 to 9V, output voltage is 7.2V
- Maximum output current is 417mA, efficiency is 72%
- Input/output isolation 1500VDC
- Wide 2:1 input range
- 24 pin DIP metal package
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Operating temperature range -40°C to +85°C
- Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
417mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.7mm
Input Voltage DC Min
4.5V
Product Range
AM3T-RVZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
9V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
