Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2LO-0305DH42ZCopy
Newark Part No.28AK0263
Product RangeAM2LO-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2LO-0305DH42ZCopy
Newark Part No.28AK0263
Product RangeAM2LO-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSMD Open Frame
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2-200mA
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom3.3V
Width11mm
Height6.6mm
Depth15.24mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM2LO-Z Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AM2LO-0305DH42Z is an AM2LO-Z series SMD DC/DC converter. It features excellent reliability and performance, low height profile and open frame design. This series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. The improved reliability and system safety and 6 500,000h MTBF come as a standard. The AM2LO-Z is perfect for instrumentation, industrial controls, communication and IoT applications.
- Input voltage range from 3.3VDC, output voltage is ±5VDC
- Maximum output current is ±220 mA, isolation is 4200VDC
- Efficiency is 80%
- Unregulated output
- Low ripple & noise, 150mV(p-p), typ
- Short circuit protection
- Operating temperature range from -40°C to +105°C
- Switching frequency 40 - 80KHz
- 3 years warranty
- Dimension (L x W x H) is 0.60 x 0.44 x 0.27inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Isolation Voltage
4.2kV
Width
11mm
Depth
15.24mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
SMD Open Frame
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Height
6.6mm
Input Voltage DC Min
2.97V
Product Range
AM2LO-Z Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
