Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2GH-2405SZ
Newark Part No.28AK0231
Product RangeAM2GH-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 100+ | $13.880 |
| 200+ | $12.900 |
| 500+ | $12.130 |
| 1000+ | $11.510 |
Price for:Each
Minimum: 20
Multiple: 20
$308.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2GH-2405SZ
Newark Part No.28AK0231
Product RangeAM2GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM2GH-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM2GH-2405SZ is an AM2GH-Z series 2W DC to DC converter in a 8 pin SIP package.
- Input voltage range from 9-36VDC, output voltage is 5VDC
- Maximum output current is 400mA, isolation is 1600VDC
- Efficiency is 78%
- Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
- Remote ON/OFF control, SIP8 package, continuous short circuit protection
- Typical switching frequency is 100KHz (100% load)
- Non conductive black plastic case material
- Operating temperature range from -40°C to 85°C
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM2GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
