Print Page
AM1LS-2412DH30LPZTR
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 2 Output
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1LS-2412DH30LPZTRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM1863 |
| Product Range | AM1LS-LPZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 100+ | $2.000 |
| 200+ | $1.860 |
| 500+ | $1.740 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1LS-2412DH30LPZTRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM1863 |
| Product Range | AM1LS-LPZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | Surface Mount DIP |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 42mA |
| Output Voltage - Output 2 | -12VDC |
| Output Current - Output 2 | -42mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 8mm |
| Height | 6.8mm |
| Depth | 16.24mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | AM1LS-LPZ Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
AM1LS-2412DH30LPZTR is an AM1LS-LPZ series, 1W, SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 21.6 to 26.4V DC and 24V DC nominal voltage
- Dual output voltage is ±12V DC
- Input current (typ) is 51/10mA at full load/no load
- Dual output current is ±42/±5mA (max/min)
- 3000V DC high I/O isolation voltage and 3,500, 000h MTBF (MIL-HDBK -217F, t=25°C)/full load
- ±220µF maximum capacitive load
- 83% typ efficiency
- Continuous short circuit protection
- Compact footprint and high-power density (low profile case height: 7.05mm)
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | - |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 42mA |
| Output Current - Output 2 | -42mA |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 6.8mm |
| Input Voltage DC Min | 21.6V |
| Product Range | AM1LS-LPZ Series |
| DC / DC Converter Type | Surface Mount DIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | -12VDC |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 8mm |
| Depth | 16.24mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
