
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 100+ | $3.540 |
| 200+ | $3.280 |
| 500+ | $3.090 |
| 1000+ | $2.930 |
Product Information
Product Overview
AM1LS-2409SH30JZ is an AM1LS-JZ series 1W SMD DC/DC converter. This compact SMD design will surely benefit user's new system design. This offers great operating temperatures from -40 to 105°C with full power up to 100°C. In addition, 3000VDC isolation for improved reliability and system safety, as well as a fantastic 3,500,000h MTBF, are standard. It includes continuous short-circuit protection. It is suitable for instrumentation, industrial controls, communication and IoT applications, telecom, and portable equipment. Certified by cULus UL62368-1, design to meet IEC/EN 62368-1.
- Typical input voltage is 24VDC, output voltage is 9VDC
- Output current is 111mA(max)/12mA(min), isolation is 3000VDC
- Typical efficiency is 80%
- Excellent reliability and performance
- Low profile case height is 0.28inch
- Compact footprint and high-power density, unregulated output
- Typical switching frequency is 260KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 0.52 x 0.45 x 0.28inch
Technical Specifications
ITE
-
1 Output
111mA
-
3kV
Fixed
7.25mm
21.6V
AM1LS-JZ Series
Surface Mount Device
1W
9V
-
Unregulated
24V
11.4mm
13.2mm
26.4V
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
