Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1LR-0512SH30JZCopy
Newark Part No.27AK8118
Product RangeAM1LR-JZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LR-0512SH30JZCopy
Newark Part No.27AK8118
Product RangeAM1LR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
Width8.5mm
Height7mm
Depth15.24mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeAM1LR-JZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM1LR-0512SH30JZ is an AM1LR-JZ series 1W SMD DC/DC converter. It features excellent reliability and performance while offering a standard input voltage as well as an output voltage. This compact SMD design will surely benefit your new system design.
- Input voltage range from 5(4.75-5.25)V, output voltage is 12V
- Output current max/min is 84/9mA, isolation is 3000VDC
- Efficiency is 71%
- Continuous short circuit protection
- Low profile case height: 7.25mm
- Compact footprint and high-power density
- Regulated output
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 0.6 x 0.45 x 0.28inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
3kV
Width
8.5mm
Depth
15.24mm
Input Voltage DC Max
5.25V
SVHC
No SVHC (23-Jan-2024)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Height
7mm
Input Voltage DC Min
4.75V
Product Range
AM1LR-JZ Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
