Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1DS-2405D-NZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 27AK1827 |
| Product Range | AM1DS-NZ Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 100+ | $2.980 |
| 200+ | $2.770 |
| 500+ | $2.590 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1DS-2405D-NZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 27AK1827 |
| Product Range | AM1DS-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 100mA |
| Output Voltage - Output 2 | -5V |
| Output Current - Output 2 | -100mA |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 9.3mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | AM1DS-NZ Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | - |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 100mA |
| Output Current - Output 2 | -100mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 9.3mm |
| Input Voltage DC Min | 21.6V |
| Product Range | AM1DS-NZ Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | -5V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 6mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
