Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10W-80005S-NZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25AK2870 |
| Product Range | AM10W-NZ Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.220 |
| 100+ | $48.790 |
| 200+ | $45.360 |
| 500+ | $42.640 |
| 1000+ | $40.490 |
Price for:Each
Minimum: 1
Multiple: 1
$54.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10W-80005S-NZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25AK2870 |
| Product Range | AM10W-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | DIP |
| Input Ratio | 8:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 800V |
| DC / DC Converter Output Type | Fixed |
| Width | 75mm |
| Height | 40mm |
| Depth | 125mm |
| Input Voltage DC Min | 200V |
| Input Voltage DC Max | 1.5kV |
| Product Range | AM10W-NZ Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Input Ratio | 8:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 40mm |
| Input Voltage DC Min | 200V |
| Product Range | AM10W-NZ Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 800V |
| Width | 75mm |
| Depth | 125mm |
| Input Voltage DC Max | 1.5kV |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
