Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10TWM-2405SH50YZCopy
Newark Part No.27AK9090
Product RangeAM10TWM-YZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 100+ | $33.500 |
| 200+ | $31.140 |
| 500+ | $29.270 |
| 1000+ | $27.800 |
Price for:Each
Minimum: 15
Multiple: 15
$558.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10TWM-2405SH50YZCopy
Newark Part No.27AK9090
Product RangeAM10TWM-YZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.1mm
Height10mm
Depth31.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10TWM-YZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM10TWM-2405SH50YZ is an AM10TWM-YZ series 10W medical grade DC/DC converter in a DIP24 case to satisfy the rigorous power demands of medical equipment. This series meets EN60601-1-2:2015 medical safety standard and has a high I/O isolation of 5000VAC with reinforced insulation rated for a 250VAC working voltage and 2xMOPP. This medical grade DC/DC converter can be used in applications such as medical assisting devices, computed tomography, ultrasound machinery and other medical ancillary equipment.
- Input voltage range from 24 (9 - 36)VDC, output voltage is 5VDC
- Maximum output current is 2A
- Efficiency is 84%
- Wide 4:1 input voltage range
- Operating temperature range from -40°C to +90°C
- Meet medical EMC standard of EMI EN 55011, Class A
- Meet medical EMC standard of EMS EN 60601- 1-2:2015
- Free air convection cooling
- Dimension (L x W x H) is 1.24 x 0.79 x 0.39inch
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10mm
Input Voltage DC Min
9V
Product Range
AM10TWM-YZ Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.1mm
Depth
31.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
