Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10EW-4805DH30-NZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK2867 |
| Product Range | AM10EW-NZ Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 100+ | $16.150 |
| 200+ | $15.010 |
| 500+ | $14.110 |
| 1000+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10EW-4805DH30-NZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK2867 |
| Product Range | AM10EW-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | -5V |
| Output Current - Output 2 | -1A |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 26.5mm |
| Height | 12mm |
| Depth | 51.5mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 75V |
| Product Range | AM10EW-NZ Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | -1A |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 12mm |
| Input Voltage DC Min | 18V |
| Product Range | AM10EW-NZ Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | -5V |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 26.5mm |
| Depth | 51.5mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
