Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10CW-2424S-NZ-STDCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25AK2863 |
| Product Range | AM10CW-NZ Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.130 |
| 100+ | $17.210 |
| 200+ | $16.000 |
| 500+ | $15.040 |
| 1000+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM10CW-2424S-NZ-STDCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25AK2863 |
| Product Range | AM10CW-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 410mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Nom | 24V |
| Width | 31.5mm |
| Height | 25.8mm |
| Depth | 76mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | AM10CW-NZ Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| DC / DC Converter Output Type | Fixed |
| Width | 31.5mm |
| Depth | 76mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (23-Jan-2024) |
| Input Ratio | 4:1 |
|---|---|
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 410mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| Height | 25.8mm |
| Input Voltage DC Min | 9V |
| Product Range | AM10CW-NZ Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
