
Product Information
Product Overview
AM100QB-11024SA30JZ is an AM100QB-JZ series high-performance quarter brick DC/DC converter specifically designed for a variety of railway applications. It features 100W of output power with no requirement for minimum load, a wide input voltage of 43-160VDC, operating temperature up to 105℃ and reinforced I/O isolation of 3000VAC. Additionally, this series features include input under-voltage protection, output over-voltage, short-circuit, over-current and over-temperature protection, remote On/Off control, remote sense compensation and output voltage trim adjustment. The AM100QB-JZ meets EN50155 railway standards and are widely used in the centralized lighting, air conditioning and related on-board equipment.
- Input voltage of 110VDC, output voltage of 24VDC
- Maximum output current is 4.1A, efficiency is 91%
- Regulated single output
- Typical switching frequency of 170KHz
- Operating temperature range from -40°C to +100°C
- Dimension (L x W x H) is 2.39 x 1.54 x 0.50 inches
- 3 year warranty
Technical Specifications
Railway
-
1 Output
4.1A
-
3kV
Fixed, Adjustable
12.7mm
43V
AM100QB-JZ Series
Quarter Brick, DIP
100W
24V
-
Regulated
110V
39.2mm
60.8mm
160V
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
