Print Page
ASH-250C-25MSZ
Air Hose, Hydraulic, 9.52 mm External Diameter, 7.62 m Length, ASH-250C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoASH-250C-25MSZ
Newark Part No.35H8584
Product RangeASH-250C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerAIMCO
Manufacturer Part NoASH-250C-25MSZ
Newark Part No.35H8584
Product RangeASH-250C Series
Technical Datasheet
External Diameter9.525mm
Length7.62m
Hose Material-
Internal Diameter6.35mm
Thread Size - Imperial-
Product RangeASH-250C Series
SVHCTo Be Advised
Technical Specifications
External Diameter
9.525mm
Hose Material
-
Thread Size - Imperial
-
SVHC
To Be Advised
Length
7.62m
Internal Diameter
6.35mm
Product Range
ASH-250C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate