Print Page
AE-5681ESD
Torque, Electronic Screwdriver, 237mm Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMCO
Manufacturer Part NoAE-5681ESD
Newark Part No.35H8083
Product RangeAimco Electra Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerAIMCO
Manufacturer Part NoAE-5681ESD
Newark Part No.35H8083
Product RangeAimco Electra Series
Technical Datasheet
Torque Tool Style-
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length237mm
Product RangeAimco Electra Series
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
-
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
Aimco Electra Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
237mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate