Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG310
Newark Part No.05X0071
Product RangeTG310 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG310
Newark Part No.05X0071
Product RangeTG310 Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product RangeTG310 Series
Bandwidth3MHz
Signal Generator ModulationAM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (25-Jun-2020)
Product Overview
The TG310 is a basic 3MHz function generator which offers very high waveform quality at all frequencies and levels. Frequency is set using a calibrated venire knob. The feature set includes variable symmetry and variable dc offset with centre detent. Output impedances of 50Ω and 600Ω are supported via separate output sockets.
- 0.003Hz to 3MHz frequency range
- High waveform quality at all frequencies & levels
- 20mV to 20V pk-pk from 50Ω or 600Ω
- Auxiliary TTL/CMOS output
- Variable symmetry with constant frequency
- Variable DC offset with zero detent
- 1000:1 frequency change by vernier or sweep voltage
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Function
Product Range
TG310 Series
Signal Generator Modulation
AM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
3MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate