New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    TG2512A

                                                                                                    Waveform Generator, 2 Channel, 25 MHz, AM, BPSK, FM, FSK, PM, PWM, Sum

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    AIM-TTI INSTRUMENTS TG2512A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoTG2512A
                                                                                                    Newark Part No.44X2802
                                                                                                    Product RangeTG251xA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,279.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,279.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoTG2512A
                                                                                                    Newark Part No.44X2802
                                                                                                    Product RangeTG251xA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function, Pulse
                                                                                                    No. of Channels2 Channel
                                                                                                    Product RangeTG251xA Series
                                                                                                    Bandwidth25MHz
                                                                                                    Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TG2512A is a 25MHz, two channel high performance function/arbitrary/pulse generator in a compact half-rack 2U casing with protective buffers and handle.

                                                                                                    • Selectable coupling of frequency (equal or offset), amplitude/dc offset
                                                                                                    • Inter-channel phase offset of -360° to +360° with 0.1° resolution
                                                                                                    • 0.001mHz to 50MHz or 25MHz range; 14 digits or 1µHz resolution
                                                                                                    • Standard waveform include sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
                                                                                                    • True pulse generator with variable delay & rise/fall, arbitrary waveforms of 128K points at 125MS/s
                                                                                                    • Waveform storage and file transfers using USB flash drives
                                                                                                    • Large graphic LCD with simultaneous text and waveform display
                                                                                                    • Comprehensive internal & external digital modulations AM, FM, PM, PWM, FSK, BSPK, Sum and PRBS
                                                                                                    • 20mV to 20V pk-pk o/p from 50 ohm, multifunction aux. out, storage for multiple instrument set-ups
                                                                                                    • Programmable via USB and LAN (LXI) interfaces

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function, Pulse

                                                                                                    Product Range

                                                                                                    TG251xA Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, BPSK, FM, FSK, PM, PWM, Sum

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    25MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.