Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2511A
Newark Part No.44X2801
Product RangeTG251xA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,070.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,070.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2511A
Newark Part No.44X2801
Product RangeTG251xA Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeTG251xA Series
Bandwidth25MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TG2511A is a 25MHz, one channel high performance function/arbitrary/pulse generator in a compact half-rack 2U casing with protective buffers and handle.
- 0.001mHz to 50MHz or 25MHz range; 14 digits or 1µHz resolution
- Standard waveform include sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Arbitrary waveforms of up to 128K points at up to 125MS/s
- Waveform storage and file transfers using USB flash drives
- Large graphic LCD with simultaneous text and waveform display
- Comprehensive internal & external digital modulations AM, FM, PM, PWM, FSK, BSPK, Sum and PRBS
- 20mV to 20V pk-pk output from 50Ω, available over the full frequency range; multi-function aux-out
- Storage for multiple instrument set-ups in non-volatile memory
- Programmable via USB and LAN (LXI) interfaces
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TG251xA Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
25MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate