
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,938.310 |
Product Information
Product Overview
The PSA3605USC is a 3.6GHz handheld RF Spectrum Analyzer that provides bench-top level features in a portable unit. Unlike many other "hand held" spectrum analyzers, the PSA Series 5 is sufficiently small and lightweight enought to fit comfortably in one hand. Removable screen protector and sun-shield combines with rubberized top and bottom buffers to enhance its use in the field. The 4.3-inch TFT display provides a wealth of detailed information. Color is used to clearly distinguish between multiple traces, markers and limit lines. The touch-screen uses a three row hierarchical menu system to provide fast and intuitive control of the many functions. It operates from a Li-ion rechargeable battery that can provide more than three hours of continuous operation. If switched-OFF to conserve power, it returns to normal operation within a few seconds of switch-ON with all data retained. It can also be set to switch-OFF automatically after a set time from the last action."
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Twin markers with readout of absolute and difference values
- Smart marker movement with selectable peak tracking
- Frequency counter with down to 10Hz resolution
- Frequency pre-sets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens
- User assignable file names, file stamping from real-time clock
- USB interfaces for Flash drives and PC connection
- Comprehensive status and context sensitive help screens
- True handheld size with weight of just 560g (20oz)
- High resolution colour display
- Battery operation of more than 3hrs
- Unlimited data storage
Applications
Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices
Contents
Standard PSA unit includes the following: ▪Universal voltage power adapter/charger ▪USB connecting cable ▪Spare stylus ▪BNC converter for trigger input ▪Multi-language Short Guide ▪Full users manual (English only) ▪Support CD containing PDF versions of manuals and support software. This USC Bundle also includes the following optional accessories (See attached datasheet for full details): ▪U02 Firmware upgrade (installed) ▪Telescoping BNC antenna with N adapter ▪Vehicle charger ▪Specially fitted carry case
Technical Specifications
Handheld
10MHz to 3.6GHz
92mm
560g
-
PSA 5 Series
192mm
49mm
3 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
