Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04X9988
Product RangePL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,043.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,043.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04X9988
Product RangePL Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangePL Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PL-P series includes all of the manual control features of the New PL series, but adds comprehensive remote control facilities. The ultra-compact rack-modular sizing makes it ideally suited to rack mounted system applications, while its user-friendly manual controls are retained for bench top applications.
- Single, dual or triple output models
- Models from 6V/8A up to 60V/1.5A
- Linear regulation - for the best performance
- Ultra-compact design - uses up less space
- True Analog controls - for ease of use
- S-Lock function - instantly lock settings
- V-Span function - customise the voltage range
- Low current range and current meter averaging
- DC output switches and "view limits" button
- Selectable remote sense terminals
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
- RS-232, USB and LAN (Ethernet), GPIB optional (P models)
- LAN Interface conforms with LXI standard (P models)
- Analogue remote control of V and I (single output P models)
- Front and rear terminals (P models)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
230VAC
Product Range
PL Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
