Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX180TP
Newark Part No.71Y6988
Product RangeMX Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,844.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,844.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX180TP
Newark Part No.71Y6988
Product RangeMX Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating378W
Supply Voltage Min110V
Supply Voltage Max240V
Manufacturer Warranty-
Product RangeMX Series
Plug TypeUS
SVHCNo SVHC (21-Jan-2025)
Product Overview
A triple output multi-range DC power supply with the ability to combine outputs to cover a wide variety of applications.
- Three high performance outputs: 2x 180W, 1x 18W
- 21 Range combinations for maximum flexibility
- Up to 360W from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs
- 200 Setting memories
- Selectable Voltage tracking (isolated tracking)
- Selectable current meter averaging
- Switchable remote sense on all outputs
- Graphic LCD provides simultaneous output metering
- Numeric or spin-wheel control of all parameters
- Individual or combined output on/off control with programmable delay sequencing
- 3U Half-rack case for bench or rack mounting
- Interfaces are at ground potential and opto-isolated from the output terminals
- Output and remote sense terminals on both front and rear panels
- RS-232: standard 9-pin D connector
- USB: USB 2.0 connection (backWards compatible with USB 1.x), operates as a virtual COM port
- Ethernet (LAN): Standard 10/100 base-T hardware connection
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
378W
Supply Voltage Max
240V
Product Range
MX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
110V
Manufacturer Warranty
-
Plug Type
US
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
