
| Quantity | Price |
|---|---|
| 1+ | $1,507.970 |
Product Information
Product Overview
MX Series represents a new generation of multiple output laboratory power supplies from Aim-TTi. Offering high power within a compact format they use ranged switched mixed-mode regulation with display and control via a large backlit graphic LCD and soft keys. Every output has full functionality including fully variable voltage and current, CV/CI operation, individually switched output, and selectable remote sense. There are two models MX100 and MX180, The 100 and 180 refer to the nominal channel power, however, because of power-sharing and range switching, the MX100 is capable of up to 210W from a single channel, and the MX180 360W. T versions indicate this is a "triple" output power supply.
- Three high performance outputs: 2x 180W, 1x 18W
- 21 Range combinations for maximum flexibility
- Up to 360W from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs
- 200 Setting memories
- Selectable Voltage tracking (isolated tracking)
- Selectable current meter averaging
- Switchable remote sense on all outputs
- Graphic LCD provides simultaneous output metering
- Numeric or spin-wheel control of all parameters
- Individual or combined output on/off control with programmable delay sequencing
- 3U Half-rack case for bench or rack mounting
Technical Specifications
Programmable
0V
0A
378W
240V
MX Series
No SVHC (21-Jan-2025)
3 Output
30V
6A
110V
3 Years
US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
