Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100TPCopy
Newark Part No.18AM2502
Product RangeFX Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,088.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,088.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100TPCopy
Newark Part No.18AM2502
Product RangeFX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max6A
Output Current Max6A
Power Rating246W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeFX Series
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
6A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
UK Type G
No. of Outputs
3 Output
Output Voltage Max
42V
Output Current Max
6A
Power Rating
246W
Supply Voltage Max
240VAC
Product Range
FX Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FX100TP
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
