Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoEX355RCopy
Newark Part No.04X9912
Product RangeEX-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $571.030 |
Price for:Each
Minimum: 1
Multiple: 1
$571.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoEX355RCopy
Newark Part No.04X9912
Product RangeEX-R Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating175W
Supply Voltage Min230VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeEX-R Series
Plug TypeUS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EX Series for users who require higher power levels . Mixed mode regulation gives excellent performance. By adding four digit meters and switchable remote sensing, the EX-R series offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer
- Single output 35V/5A
- Independent digital voltage and current meters with 4 digit resolution
- Switchable local or remote sensing
- Constant voltage or constant current operation
- Variable 1.5 - 5.0V auxiliary output at 5A (EX354RT)
- Compact design uses less bench space
- Silent fan-free cooling **
- DC output switches, automatic mode indication
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
175W
Supply Voltage Max
230VAC
Product Range
EX-R Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
230VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
