Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04X9892 |
| Product Range | CPX Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,146.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,146.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04X9892 |
| Product Range | CPX Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 20A |
| Power Rating | 840W |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 240VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | CPX Series |
| Plug Type | US |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
- PowerFlex' Max 60V or 20A
- Dual isolated outputs, 420 watts each
- PowerFlex design gives variable voltage & current combinations within a maximum power range
- True Analog controls - for ease of use
- S-Lock function - instantly lock settings
- Isolated voltage tracking
- Independent or synchronous output switching
- Variable OVP trips
- Full digital remote control and readback
- RS-232, USB and LAN (Ethernet)
- LAN Interface conforms with LXI standard
- Interfaces are opto-isolated from outputs
- IVI Driver supplied
- Front and rear terminals
- Selectable remote sense terminals
- Compact size of half-rack 3U
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 840W |
| Supply Voltage Max | 240VAC |
| Product Range | CPX Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 20A |
| Supply Voltage Min | 110VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
