
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.500 |
| 25+ | $6.160 |
| 50+ | $6.020 |
| 100+ | $5.750 |
| 250+ | $4.380 |
| 500+ | $4.110 |
Product Information
Product Overview
Cinch AIM Cambridge DIN connectors are board mounted multi pin connectors used for connecting PCB to PCB, often daughtercard to backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 0.1inch. Typical contact arrangement is fully populated 3 rows of 32 contacts for a total of 96 contacts. Right angle plugs are common on daugthercards and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available. Applications include backplane and daughter card layouts, board to board communications, embedded systems for industrial automation, medical devices, telecommunications, transportation.
- DIN 96 right angle PCB plug, 3 rows, 96 positions, solder termination type w/locks
- Indirect mating, automated production processing, solder wave and press-fit
- 0.1inch pitch
- Contacts selectively gold plated to control costs
- Snap-in board clips for initial mounting
- Keyed shells to reduce rework
- 2A current rating, 1500VDC (sea level) withstanding voltage
- 30mohm maximum contact resistance, 400 cycles durability
- Operating temperature from -65°F (-55°C) to 257°F (125°C)
Technical Specifications
-
Plug
3 Row
Gold Plated Contacts
400
96Contacts
2.54mm
a + b + c
Brass, Phosphor Bronze
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
